Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-12-2094
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
9
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 9 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords:
22122094
IN STOCK:
11,418
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
50
$1.50
$75.000
713
$1.31
$934.030
1,425
$1.30
$1,852.500
2,850
$1.28
$3,648.000
5,000
$1.27
$6,350.000
10,000
$1.26
$12,600.000
25,000
+
$1.25
$31,250.000
Product Guides