Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-12-4042
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords:
22124042
IN STOCK:
1,963
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
150
$0.5450
$81.750
750
$0.4970
$372.750
1,600
$0.4578
$732.480
8,550
$0.4468
$3,820.140
10,000
$0.4423
$4,423.000
25,000
+
$0.4379
$10,947.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3214W-1-201E
Trimmer Potentiometer - 200 Ohm - 0.25W(1/4W) - 5(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook ...
AQW212AZ
Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD T/R
70555-0005
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole SL™ Tube
19213-0011
Wire Pin 14-16AWG M 23.62mm Tin Bag
USTF602012MW
DC Fan Ball Bearing 12V 0.09A 1.08W 3600RPM 14.8CFM 26dB Flange Mount