Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-14-2164
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
500 V
Maximum Current Rating:
2.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole KK® Tray
Search Keywords:
22142164
IN STOCK:
18,164
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$2.84
$142.000
324
$2.16
$699.840
648
$1.88
$1,218.240
1,296
$1.74
$2,255.040
2,500
$1.51
$3,775.000
5,000
$1.46
$7,300.000
10,000
+
$1.44
$14,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5552725-2
ASSY,RCPT,50 POSN, RTANG, PCB
284510-8
8P TERMI-BLOK PLUG CON VITI
164TL11
Switch Push Button N.O./N.C. DPST Rectangular Button 5A 250VAC 24VDC 0.4VA Momentary Conta...
1843855
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
5747836-6
09 MSFL RCPT RA 590 (SL,FM,BL)