Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-15-2106
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Socket Strip
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
500 V
Maximum Current Rating:
2.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole KK® Tray
Search Keywords:
22152106
IN STOCK:
115,417
Ships today, if you order in
Minimum Order:
80
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
80
$0.809
$64.720
486
$0.782
$380.052
972
$0.740
$719.280
1,944
$0.717
$1,393.848
2,500
$0.677
$1,692.500
5,000
$0.660
$3,300.000
10,000
+
$0.653
$6,530.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5745781-4
09 MSFL RCPT RA 318 (IN,FM)
4750-3
3/16 Hex X 5/16 Tl X 4-40 Thd Rohs Compliant: Yes |Raf Electronic Hardware 4750-3
5745782-4
15 Position D-Sub Receptacle, Female Sockets Connector
ECA-1HM471
Electrolytic Aluminum Capacitor - 470 µF - 50 V - 20% - 10 X 20mm - Radial - 5 mm - 650 mA...
3299Z-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin ...