Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-23-2021
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords:
22232021
IN STOCK:
15,199
Can Ship immediately
Minimum Order:
900
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
900
$0.0788
$70.920
6,000
$0.0699
$419.400
11,000
$0.0670
$737.000
17,100
+
$0.0647
$1,106.370
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480305-0
03P CMNL CAP HSG F/H NATL
5103308-3
Ribbon Cable Connector - Wire-to-Board - 16 Positions - 2 Rows - 0.100" (2.54mm) Pitch - P...
2-520407-2
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
3-520408-2
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
67YR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin ...