Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-23-2031
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords:
22232031
IN STOCK:
67,321
Ships today, if you order in
Minimum Order:
800
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
800
$0.1314
$105.120
4,400
$0.1040
$457.600
8,800
$0.1030
$906.400
11,400
$0.0996
$1,135.440
159,600
+
$0.0985
$15,720.600
Product Guides
CUSTOMERS
ALSO BOUGHT
4606X-102-470LF
Thick Film Conformal Coated Network Resistors
B3W-4050
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycles 1.96N Thru-Ho...
22-23-2021
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bag
22-23-2061
Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole KK® Bag
V23105A5301A201
Signal Relay 5VDC 3A DPDT( (20.2mm 10mm 11mm)) THT