Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-23-2041
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords:
22232041
IN STOCK:
48,729
Ships today, if you order in
Minimum Order:
750
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
750
$0.1271
$95.325
3,600
$0.1157
$416.520
7,100
$0.1145
$812.950
11,400
$0.1112
$1,267.680
193,800
+
$0.1101
$21,337.380
Product Guides