Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-23-2051
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
5
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords:
22232051
IN STOCK:
14,492
Ships today, if you order in
Minimum Order:
450
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1948
$0.1948
450
$0.1771
$79.6950
2,400
$0.1480
$355.2000
5,100
$0.1405
$716.5500
10,700
$0.1385
$1,481.9500
17,100
+
$0.1340
$2,291.4000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5499913-2
A/L UNIV HDR 14P RA SHT LAT
T107MH9ABE
Subminiature Toggle Switch
ECS-.327-6-34QN-TR
Crystal - 32.768KHz ±20ppm - 6pF - 70kohm - -40°C to 85°C - 2-SMD - 0.126" x 0.059" (3.20m...
KRPA-11AG-12
Electromechanical Relay 12VAC 24Ohm 10A DPDT(35.71x35.71x50.8)mm Socket General Purpose Re...