Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-23-2061
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords:
22232061
IN STOCK:
12,878
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2035
$101.750
2,500
$0.1939
$484.750
5,000
$0.1920
$960.000
5,700
$0.1740
$991.800
85,500
+
$0.1723
$14,731.650
Product Guides
CUSTOMERS
ALSO BOUGHT
5103308-5
A/L LOW PRO HDR 20P VERT BLACK
3296W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin...
3386P-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm ...
3386F-1-102LF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm)...
BD01
Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-1 position