Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-23-2091
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
9
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 9 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords:
22232091
IN STOCK:
11,148
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2353
$0.2353
250
$0.2139
$53.4750
1,400
$0.2118
$296.5200
2,800
$0.2096
$586.8800
5,900
$0.2075
$1,224.2500
8,550
$0.2055
$1,757.0250
19,950
+
$0.2034
$4,057.8300
Product Guides
CUSTOMERS
ALSO BOUGHT
76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
T9AS5L12-24
Power Relay 24VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 20.4mm) THT
D2SW-3L2HS
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 250VAC 30VDC 0.59N Screw Mount Sol...
5ST315-R
Fuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass
G5LE-1A4-DC5
Power Relay 5VDC 8DC/10AAC SPST-NO(22.5x16.5x19)mm THT