Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-28-4053
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
5
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords:
22284053
IN STOCK:
106,750
Ships today, if you order in
Minimum Order:
300
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
300
$0.2533
$75.990
3,000
$0.2160
$648.000
6,000
$0.2120
$1,272.000
12,000
$0.2098
$2,517.600
25,000
+
$0.2078
$5,195.000
Product Guides