22-28-8101
Molex / WaldomConn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole KK® Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-28-8101
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole KK® Bag
Search Keywords:
22288101
IN STOCK:
5,080
Ships today, if you order in
Minimum Order:
150
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
150
$0.8071
$121.065
800
$0.5831
$466.480
1,700
$0.5136
$873.120
3,500
$0.4686
$1,640.100
6,000
+
$0.4616
$2,769.600
Product Guides