Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-55-2061
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords:
22552061
IN STOCK:
24,362
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
150
$0.4661
$69.915
750
$0.4529
$339.675
1,500
$0.4406
$660.900
10,000
$0.4284
$4,284.000
25,000
+
$0.4151
$10,377.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
10-89-7061
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
22-55-2141
Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount SL™ Bag
39-02-2021
Connector Housing Receptacle - 2 Position - 0.156" (3.96mm) Pitch - Crimp - Straight - Cab...
43020-0401
Conn Housing M 4 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
43030-0001
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel