Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-55-2082
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords:
22552082
IN STOCK:
3,151
Can Ship immediately
Minimum Order:
95
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
95
$0.745
$70.775
500
$0.700
$350.000
1,000
$0.625
$625.000
2,000
$0.614
$1,228.000
8,000
$0.606
$4,848.000
10,000
$0.600
$6,000.000
25,000
+
$0.594
$14,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
50-57-9002
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount SL™ Bag
ERA-6AEB102V
Res Thin Film 0805 1K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
ERJ-6GEY0R00V
Res Thick Film 0805 0 Ohm Pad SMD Automotive T/R
RNCP0805FTD10R0
Res Thin Film 0805 10 Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R