Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-55-2121
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords:
22552121
IN STOCK:
171
Can Ship immediately
Minimum Order:
60
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
60
$1.280
$76.800
350
$1.170
$409.500
700
$1.150
$805.000
1,400
$1.120
$1,568.000
6,000
$1.100
$6,600.000
10,000
$1.008
$10,080.000
25,000
+
$0.984
$24,600.000
Product Guides