help desk software

22-55-2141

Molex / Waldom

Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount SL™ Bag

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-55-2141
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
14
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords:
22552141
IN STOCK: 1,005
Can Ship immediately
Minimum Order:
65
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
65
$1.250
$81.250
350
$1.120
$392.000
650
$1.040
$676.000
1,300
$1.030
$1,339.000
6,000
$1.019
$6,114.000
10,000
$1.009
$10,090.000
25,000 +
$0.999
$24,975.000
DOWNLOADS