Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-55-2301
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
30
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords:
22552301
IN STOCK:
14,681
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
50
$1.50
$75.000
500
$1.31
$655.000
1,000
$1.30
$1,300.000
2,000
$1.28
$2,560.000
2,500
$1.27
$3,175.000
5,000
$1.26
$6,300.000
10,000
+
$1.25
$12,500.000
DOWNLOADS