Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-55-2501
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing F 50 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords:
22552501
IN STOCK:
1,597
Ships today, if you order in
Minimum Order:
35
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$2.485
$2.485
35
$2.259
$79.065
300
$2.128
$638.400
600
$2.106
$1,263.600
1,200
$2.085
$2,502.000
2,500
$2.064
$5,160.000
5,000
$2.044
$10,220.000
10,000
+
$2.023
$20,230.000
Product Guides