help desk software
DATA SHEET

245130-0410

Molex / Waldom

Cable Assembly AC Power 1m Nano-Fit to Nano-Fit 4 to 4 POS F-F Crimp-Crimp 20AWG

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
245130-0410
RoHS:
Yes
HTS:
8544429090
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Cable Length:
1 m
Cable Assembly AC Power 1m Nano-Fit to Nano-Fit 4 to 4 POS F-F Crimp-Crimp 20AWG
Search Keywords:
2451300410
IN STOCK: 97
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.78
$97.800
45
$8.22
$369.900
90
$7.74
$696.600
200
$7.30
$1,460.000
500 +
$6.92
$3,460.000
Tools/3D Models
Product Guides