help desk software

245132-0499

Molex / Waldom

Cable Assembly 0.05m Power to Power 4 to 4POS PL-PL Crimp 20AWG

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
245132-0499
RoHS:
Yes
HTS:
8544429090
COO:
CN
Package Type:
Bag
Gender:
PL-PL
Wire Size:
20 AWG
Cable Length:
0.05 m
Operating Temperature:
-20 to 80 °C
Cable Assembly 0.05m Power to Power 4 to 4POS PL-PL Crimp 20AWG
Search Keywords:
2451320499
IN STOCK: 998
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$4.15
$83.000
85
$4.08
$346.800
200
$4.01
$802.000
350
$3.93
$1,375.500
1,000
$3.85
$3,850.000
2,500
$3.50
$8,750.000
5,000 +
$3.34
$16,700.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS