help desk software

245132-0899

Molex / Waldom

Cable Assembly 0.05m Power to Power 8 to 8POS PL-PL Crimp 20AWG

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
245132-0899
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Gender:
PL-PL
Wire Size:
20 AWG
Cable Length:
0.05 m
Operating Temperature:
-20 to 80 °C
Cable Assembly 0.05m Power to Power 8 to 8POS PL-PL Crimp 20AWG
Search Keywords:
2451320899
IN STOCK: 1,108
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.06
$80.600
45
$7.91
$355.950
85
$7.75
$658.750
200
$7.61
$1,522.000
1,000
$7.47
$7,470.000
2,500
$6.77
$16,925.000
5,000 +
$6.46
$32,300.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS