help desk software
DATA SHEET

245135-0220

Molex / Waldom

Cable Assembly 2m Power to Power 2 to 2 POS F-F Crimp-Crimp 18AWG

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
245135-0220
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Cable Length:
2 m
Cable Assembly 2m Power to Power 2 to 2 POS F-F Crimp-Crimp 18AWG
Search Keywords:
2451350220
IN STOCK: 217
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$7.27
$72.700
60
$6.35
$381.000
150 +
$6.09
$913.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides