help desk software
DATA SHEET

245135-0405

Molex / Waldom

Cable Assembly 0.5m Power to Power 4 to 4 POS F-F Crimp-Crimp 18AWG

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
245135-0405
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Cable Length:
0.5 m
Cable Assembly 0.5m Power to Power 4 to 4 POS F-F Crimp-Crimp 18AWG
Search Keywords:
2451350405
IN STOCK: 24
Can Ship immediately
You may purchase in-stock quantity up to 24
Minimum Order:
500
Available in less than min:
24
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.13
$9.130
500
$8.30
$4,150.000
1,000
$8.00
$8,000.000
2,500 +
$7.90
$19,750.000
Tools/3D Models
Product Guides