help desk software

245135-0805

Molex / Waldom

Cable Assembly 0.5m Power to Power 8 to 8 POS F-F Crimp-Crimp 18AWG

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
245135-0805
RoHS:
Yes
HTS:
8544429090
COO:
CN
Package Type:
Bag
Gender:
F-F
Wire Size:
18 AWG
Cable Length:
0.5 m
Operating Temperature:
-20 to 80 °C
Cable Assembly 0.5m Power to Power 8 to 8 POS F-F Crimp-Crimp 18AWG
Search Keywords:
2451350805
IN STOCK: 452
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.39
$81.950
21
$16.09
$337.890
41
$15.78
$646.980
82
$15.49
$1,270.180
1,000
$15.18
$15,180.000
2,500
$13.80
$34,500.000
5,000 +
$13.14
$65,700.000
DOWNLOADS