help desk software
DATA SHEET

26-03-4020

Molex / Waldom

Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount KK® Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
26-03-4020
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
7/Contact A
Operating Temperature:
0 to 75 °C
Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords:
26034020
IN STOCK: 179,252
Can Ship immediately
Minimum Order:
2000
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.0583
$116.600
10,000
$0.0570
$570.000
20,000
$0.0564
$1,128.000
40,000 +
$0.0559
$2,236.000
Tools/3D Models
Product Guides