Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
26-60-4060
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
6
Maximum Voltage Rating:
250 V
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords:
26604060
IN STOCK:
5,732
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
47 Weeks
Quantity
Unit Price
Ext. Price
250
$0.3040
$76.000
1,300
$0.2621
$340.730
2,700
$0.2479
$669.330
5,700
$0.2366
$1,348.620
6,300
+
$0.2244
$1,413.720
Product Guides