help desk software

26-60-4090

Molex / Waldom

Conn Wire to Board HDR 9 POS 3.96mm Solder ST Thru-Hole KK® Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
26-60-4090
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Package Type:
BAG
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
9
Maximum Voltage Rating:
250 V
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 9 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords:
26604090
IN STOCK: 399
Ships today, if you order in
Minimum Order:
150
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$0.5916
$88.740
700
$0.5039
$352.730
1,400
$0.4784
$669.760
2,900
$0.4661
$1,351.690
5,400
$0.4529
$2,445.660
10,000 +
$0.4284
$4,284.000
DOWNLOADS