help desk software

26-60-4100-P

Molex / Waldom

26-60-4100 - Packaged 10 per bag

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
26-60-4100-P
RoHS:
Yes
HTS:
8536694040
COO:
PR
Supplier Standard Pack:
197
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
10
Maximum Voltage Rating:
250 V
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
26-60-4100 - Packaged 10 per bag
Search Keywords:
26604100P
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
40
Multiple:
10
Factory Lead-Time
10 Weeks
DOWNLOADS