Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
26-60-4120
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
12
Maximum Voltage Rating:
250 V
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords:
26604120
IN STOCK:
940
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
46 Weeks
Quantity
Unit Price
Ext. Price
150
$0.5811
$87.165
650
$0.5419
$352.235
2,500
$0.5083
$1,270.750
3,600
$0.5032
$1,811.520
5,000
$0.4982
$2,491.000
10,000
$0.4868
$4,868.000
25,000
+
$0.4761
$11,902.500
Product Guides
CUSTOMERS
ALSO BOUGHT
104257-1
02 MTE RCPT HSG SR LATCH .100
2-520184-2
Quick Disconnect Terminal - Ultra-Fast FASTON 250 Series - Female Quick Disconnect - 6.35m...
EEE-1VA101XP
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 132mA 2000h 85°C Automotive T/R
EEE-1AA101WR
Electrolytic Aluminum Capacitor - 100 µF - 10 V - 20% - 5 X 5.4mm - Surface mount - 54mA -...