Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
26-60-5090
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
9
Maximum Voltage Rating:
250 V
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 9 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords:
26605090
IN STOCK:
21,666
Can Ship immediately
Minimum Order:
95
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
95
$0.762
$72.390
1,125
$0.675
$759.375
2,250
$0.666
$1,498.500
4,500
$0.660
$2,970.000
5,000
$0.653
$3,265.000
10,000
$0.647
$6,470.000
25,000
+
$0.641
$16,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ADE08S04
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
703W-00/52
Power entry connector - AC receptacle - Connector type male blades IEC 320-C14 - Panel Mou...
A-DF-25-A/KG-T2S
Conn D-Subminiature F 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port
DSPIC33EP64MC506-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray