Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
26-61-4030
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
3
Maximum Voltage Rating:
250 V
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords:
26614030
IN STOCK:
8,134
Ships today, if you order in
Minimum Order:
150
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$0.669
$0.669
150
$0.608
$91.200
600
$0.562
$337.200
1,200
$0.525
$630.000
2,400
$0.519
$1,245.600
5,250
$0.514
$2,698.500
10,000
$0.509
$5,090.000
25,000
+
$0.503
$12,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
192990-0960
Board Connector - 3 Contact - 1 Row - Female - Straight - 0.2 inch Pitch - Crimp Terminal ...
TSW-106-07-T-D
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bulk
A-2014-1-4-N-T-R
Conn Modular Jack F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port
ALZ51F12TW
Power Relay 12VDC 16A SPST-NO (( 28.8mm 12.5mm 15.7mm)) Through Hole
767163103GP
15 Resistor Isolated Network - 10 Kohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg