Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
26-61-4050
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
5
Maximum Voltage Rating:
250 V
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords:
26614050
IN STOCK:
12,707
Ships today, if you order in
Minimum Order:
150
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
150
$0.817
$122.550
1,200
$0.757
$908.400
2,300
$0.750
$1,725.000
7,200
+
$0.742
$5,342.400
Product Guides
CUSTOMERS
ALSO BOUGHT
ESQ-120-14-G-D
Board-To-Board Connector - Elevated - 2.54 mm - 40 Contacts - Receptacle - Through Hole.
5747872-8
D Sub Connector - DB15 - 15 Contacts - Plug - Through Hole - DA - AMPLIMITE HD-20 Series.
KBPC3510WP
Bridge - Single Phase - KBPC - 1000V - 35A
192990-0960
Board Connector - 3 Contact - 1 Row - Female - Straight - 0.2 inch Pitch - Crimp Terminal ...
26-61-4030
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole KK® Bag