help desk software
DATA SHEET

26-61-5050

Molex / Waldom

Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole KK® Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
26-61-5050
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
5
Maximum Voltage Rating:
250 V
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords:
26615050
IN STOCK: 4,135
Can Ship immediately
Minimum Order:
35
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
35
$1.88
$65.800
200
$1.83
$366.000
350
$1.79
$626.500
700
$1.77
$1,239.000
5,400
$1.73
$9,342.000
10,000
$1.57
$15,700.000
25,000 +
$1.43
$35,750.000
Tools/3D Models
Product Guides