Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
26-61-5080
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
8
Maximum Voltage Rating:
250 V
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 8 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords:
26615080
IN STOCK:
17,223
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$2.967
$2.967
25
$2.697
$67.425
300
$2.451
$735.300
600
$2.427
$1,456.200
1,200
$2.402
$2,882.400
2,500
$2.378
$5,945.000
5,000
$2.354
$11,770.000
10,000
+
$2.331
$23,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5748027-1
25 PLUG SP/FMS (IN,SL)
26-61-5050
Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole KK® Bag
PM2120-471K-RC
Inductor Power Wirewound 470uH 10% 1KHz Iron 3.3A 119mOhm DCR Box
70555-0044
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole SL™ Tube
9614-CHR-100
Computer Cable Tape Semi Rigid Polyvinyl Chloride 9Conductors 24AWG 6.47mm 300VAC Chrome 3...