Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
26-62-5031
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
3
Maximum Voltage Rating:
250 V
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
0 to 75 °C
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole KK®
Search Keywords:
26625031
IN STOCK:
5,204
Can Ship immediately
Minimum Order:
450
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
450
$0.151
$67.950
2,200
$0.148
$325.600
4,400
$0.144
$633.600
8,700
$0.141
$1,226.700
10,350
$0.138
$1,428.300
25,000
+
$0.127
$3,175.000
Product Guides