Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
26-64-4050
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
5
Maximum Voltage Rating:
250 V
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords:
26644050
IN STOCK:
690
Can Ship immediately
Minimum Order:
200
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
200
$0.5684
$113.680
900
$0.4624
$416.160
1,900
$0.4525
$859.750
3,800
$0.4431
$1,683.780
8,100
$0.4387
$3,553.470
10,000
+
$0.4343
$4,343.000
Product Guides