30700-1167
Molex / WaldomConn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
30700-1167
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
16
Maximum Voltage Rating:
500 VDC
Maximum Current Rating:
7/Contact A
Operating Temperature:
-40 to 100 °C
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Search Keywords:
307001167
IN STOCK:
53,884
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$1.25
$62.500
250
$1.22
$305.000
500
$1.20
$600.000
950
$1.19
$1,130.500
3,000
$1.18
$3,540.000
5,000
$1.17
$5,850.000
10,000
+
$1.16
$11,600.000
Product Guides