Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
31067-1010
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
11/Contact A
Operating Temperature:
-40 to 100 °C
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Search Keywords:
310671010
IN STOCK:
27,208
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
150
$0.3602
$54.030
750
$0.3196
$239.700
3,100
$0.3057
$947.670
6,400
$0.3035
$1,942.400
10,000
$0.3012
$3,012.000
25,000
$0.2990
$7,475.000
50,000
+
$0.2967
$14,835.000
DOWNLOADS