Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
31067-1040
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
11/Contact A
Operating Temperature:
-40 to 100 °C
Conn Housing M 3 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Search Keywords:
310671040
IN STOCK:
57,811
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
150
$0.7211
$108.165
700
$0.5768
$403.760
2,700
$0.5124
$1,383.480
4,000
$0.5073
$2,029.200
5,000
$0.5005
$2,502.500
10,000
$0.4697
$4,697.000
25,000
+
$0.4597
$11,492.500
Product Guides
CUSTOMERS
ALSO BOUGHT
31067-1010
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
30700-1080
Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
350825-1
03P UMNL HDR ASSY PC 94VO
30968-1080
2.54mm Pitch, 0.64mm Width HDAC 64™ High Density Automotive Crimp Housing, Dual Row, 8 Cir...
34729-0202
2.54mm Pitch Stac64™ Receptacle Assembly, 20 Circuits, Polarization C, Brown, Tray