Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
33000-1002
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
7500
Package Type:
Reel
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
16-20 AWG
Contact Material:
High Performance Alloy
Contact Plating:
Tin
Maximum Current Rating:
22 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 16-20AWG MX150™ Reel Automotive
Search Keywords:
330001002
IN STOCK:
420,000
Ships today, if you order in
Minimum Order:
7500
Multiple:
7500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
7,500
$0.0507
$380.250
15,000
$0.0500
$750.000
30,000
$0.0479
$1,437.000
52,500
$0.0472
$2,478.000
105,000
$0.0434
$4,557.000
150,000
$0.0428
$6,420.000
255,000
+
$0.0421
$10,735.500
Product Guides
CUSTOMERS
ALSO BOUGHT
42281-2
0.250" (6.35mm) Quick Connector Female 14-18 AWG Crimp Connector Non-Insulated
30490-2012
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
33012-3001
Contact SKT Crimp ST Cable Mount 14-16AWG MX150™ Reel Automotive
34345-0001
Connector Accessories Cavity Plug Straight Polyester Natural MX 150™ Bag
33012-3002
Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ Reel Automotive