help desk software

33012-2003

Molex / Waldom

Contact SKT Crimp ST Cable Mount 22AWG MX150™ Reel Automotive

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
33012-2003
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
22 AWG
Contact Material:
High Performance Alloy
Contact Plating:
Tin
Maximum Current Rating:
22 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22AWG MX150™ Reel Automotive
Search Keywords:
330122003
IN STOCK: 56,000
Can Ship immediately
Minimum Order:
7000
Multiple:
7000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7,000
$0.0432
$302.400
21,000
$0.0420
$882.000
35,000
$0.0407
$1,424.500
105,000 +
$0.0383
$4,021.500
DOWNLOADS