Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
33012-3001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
14-16 AWG
Contact Material:
High Performance Alloy
Contact Plating:
Tin
Maximum Current Rating:
22 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 14-16AWG MX150™ Reel Automotive
Search Keywords:
330123001
IN STOCK:
155,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0613
$306.500
10,000
$0.0590
$590.000
15,000
$0.0540
$810.000
30,000
$0.0488
$1,464.000
50,000
+
$0.0458
$2,290.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
33000-1002
Contact PIN Crimp ST Cable Mount 16-20AWG MX150™ Reel Automotive
66569-3
20DF SOCKET CONT. L.P.
AW12S
12-Way Wedgelock Plug
AT06-12SB
12-Way Plug, Female Connector with B Position Key
AT60-16-0122
Nickel-plated, Male Stamped & Formed, Contact, Size 16, 16-18AWG 4000 pcs. Reel