Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
33012-3002
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-20 AWG
Contact Material:
High Performance Alloy
Contact Plating:
Tin over Nickel
Maximum Current Rating:
22 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ Reel Automotive
Search Keywords:
330123002
IN STOCK:
60,000
Ships today, if you order in
Minimum Order:
6000
Multiple:
6000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
6,000
$0.0680
$408.000
12,000
$0.0592
$710.400
30,000
$0.0531
$1,593.000
54,000
$0.0523
$2,824.200
102,000
$0.0497
$5,069.400
150,000
$0.0490
$7,350.000
252,000
+
$0.0481
$12,121.200
Product Guides
CUSTOMERS
ALSO BOUGHT
43030-0001
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel
33000-1002
Contact PIN Crimp ST Cable Mount 16-20AWG MX150™ Reel Automotive
184175-1
2 POS. CAP LP
34803-3212
Contact - CTX64 34803 Series - Socket - Crimp - 20 AWG - Tin Plated Contacts.
33011-3002
MX150 Male Terminal for Mat-Sealed or Unsealed Connectors - Silver Plating - 16, 18 and 20...