Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
33471-0306
RoHS:
Yes
HTS:
8547200000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
500 VDC
Maximum Current Rating:
22/Contact A
Operating Temperature:
-40 to 125 °C
Life Cycle:
Discontinued
Conn Housing RCP 3 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Search Keywords:
334710306
This product is discontinued, but still in stock
IN STOCK:
11,574
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.660
$36.600
100
$3.160
$316.000
250
$2.960
$740.000
500
$2.820
$1,410.000
1,000
$2.667
$2,667.000
2,500
$2.620
$6,550.000
5,000
$2.520
$12,600.000
7,500
+
$2.480
$18,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides