Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
33472-1201
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
22/Contact A
Operating Temperature:
-40 to 125 °C
Conn Housing F 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Search Keywords:
334721201
IN STOCK:
422
Can Ship immediately
Minimum Order:
35
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
35
$2.309
$80.815
200
$2.143
$428.600
350
$2.103
$736.050
650
$2.082
$1,353.300
1,200
$2.061
$2,473.200
5,000
$2.040
$10,200.000
10,000
+
$2.020
$20,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
770680-4
Connector Housing - AMPSEAL Series - Plug - 23 Ways - AMPSEAL Series Socket Contacts.
33472-1601
Conn Housing F 16 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
91285-1
Insertion Tool, Insertion/Extraction Tool, Amplimite HDP-20, HDP-22 Series Contacts
5636A
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
1031QD1
Neon Panel Mount Indicator Red .500″ Semi Dome 250V Tab Terminals