help desk software

33472-1206

Molex / Waldom

Conn Housing RCP 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag

  • RoHS Compliant
  • Carton Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
33472-1206
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
22/Contact A
Operating Temperature:
-40 to 125 °C
Conn Housing RCP 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Search Keywords:
334721206
IN STOCK: 11
Can Ship immediately
You may purchase in-stock quantity up to 11
Minimum Order:
40
Available in less than min:
11
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.068
$2.068
40
$1.880
$75.200
200
$1.850
$370.000
400
$1.820
$728.000
750
$1.790
$1,342.500
1,200
$0.989
$1,186.800
5,000
$0.969
$4,845.000
10,000 +
$0.949
$9,490.000
DOWNLOADS