Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
33472-2001
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
22/Contact A
Operating Temperature:
-40 to 125 °C
Conn Housing F 20 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Search Keywords:
334722001
IN STOCK:
5,486
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$3.269
$81.725
150
$3.005
$450.750
250
$2.975
$743.750
500
$2.942
$1,471.000
900
$2.912
$2,620.800
5,000
$2.883
$14,415.000
10,000
+
$2.854
$28,540.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
1241418-4
Contact SKT Crimp ST Cable Mount 10-11AWG T/R Automotive
206838-1
23-24 RECEPT
282087-1
This plug connector from TE comes from their AMP Superseal 1.5 Series of Wire to Wire Conn...
25-13936
Switch Connector - SVR Series Rocker Switches - SVR Series.