help desk software
DATA SHEET

33482-0622

Molex / Waldom

Conn Housing M 6 POS 3.5mm Crimp ST Cable Mount Dark Gray MX 150™ Bag Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
33482-0622
RoHS:
Yes
HTS:
8538906000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 125 °C
Life Cycle:
Discontinued
Conn Housing M 6 POS 3.5mm Crimp ST Cable Mount Dark Gray MX 150™ Bag Automotive
Search Keywords:
334820622
  This product is discontinued, but still in stock
IN STOCK: 43,360
Can Ship immediately
Minimum Order:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.805
$20.125
250
$0.721
$180.250
500
$0.713
$356.500
1,000
$0.680
$680.000
2,500
$0.647
$1,617.500
5,000
$0.641
$3,205.000
7,500
$0.634
$4,755.000
10,000 +
$0.622
$6,220.000
Tools/3D Models
Product Guides