Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
33482-0801
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Number of Contacts:
8
Maximum Voltage Rating:
500 VDC
Maximum Current Rating:
22/Contact A
Operating Temperature:
-40 to 125 °C
Life Cycle:
Discontinued
Conn Housing M 8 POS 3.5mm Crimp ST Cable Mount MX 150 Bag
Search Keywords:
334820801
This product is discontinued, but still in stock
IN STOCK:
210,799
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$1.64
$41.000
250
$1.28
$320.000
500
$1.25
$625.000
1,000
$1.22
$1,220.000
2,500
$1.19
$2,975.000
5,000
$1.17
$5,850.000
7,500
$1.09
$8,175.000
10,000
+
$1.08
$10,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-1437290-7
Connector Housing - Super Seal 1.0 Series - Plug - 26 Ways - 1.5 mm - Super Seal 1.0mm Soc...
10-402-3-01
NON-INSULATED THRU-HOLE KNURLED SLOTTED TERMINAL
776536-1
AS 16, 4P CAP ASSY, RD, KEY 1
VLD2GHNB-AAC00-000
2-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Illuminated - Sealed Contura II Rocker B...
MDSM-15SC-Z11-VS1
Telecom and Datacom Connector - 15 Contact - Female - Crimp Terminal