help desk software

33482-4801

Molex / Waldom

Conn Housing M 8 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Bag Automotive

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
33482-4801
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
8
Maximum Voltage Rating:
14 VDC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 125 °C
Conn Housing M 8 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Bag Automotive
Search Keywords:
334824801
IN STOCK: 27,992
Can Ship immediately
Minimum Order:
55
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
55
$1.38
$75.900
300
$1.30
$390.000
550
$1.29
$709.500
1,100
$1.27
$1,397.000
2,100
$1.26
$2,646.000
5,000
$1.25
$6,250.000
10,000 +
$1.24
$12,400.000
DOWNLOADS